Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No93026-56MS
Newark Part No.56P4736
Product RangeSuperTan DLA 93026 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $154.160 |
| 25+ | $148.690 |
| 50+ | $146.510 |
| 100+ | $143.230 |
Price for:Each
Minimum: 20
Multiple: 1
$3,083.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-56MS
Newark Part No.56P4736
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)125V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
ESR1.6ohm
Failure Rate-
Lead Spacing-
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length35.7mm
Product Height-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
ESR
1.6ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
35.7mm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
125V
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
2.75A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate