Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAC03000008209JACCS
Newark Part No.64AK9571
Product RangeAC03-CS Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.727 |
| 25+ | $0.665 |
| 50+ | $0.593 |
| 100+ | $0.530 |
| 250+ | $0.459 |
| 500+ | $0.406 |
| 1000+ | $0.328 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC03000008209JACCS
Newark Part No.64AK9571
Product RangeAC03-CS Series
Technical Datasheet
Resistance82ohm
Product RangeAC03-CS Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFusible
Product Diameter4.8mm
Product Length13mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
82ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Fusible
Product Length
13mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
AC03-CS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
4.8mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability