Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACASN4990S4992P1AT
Newark Part No.45AJ0355
Product RangeACAS AT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.880 |
10+ | $1.090 |
25+ | $0.895 |
50+ | $0.786 |
100+ | $0.677 |
250+ | $0.609 |
500+ | $0.523 |
1000+ | $0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASN4990S4992P1AT
Newark Part No.45AJ0355
Product RangeACAS AT Series
Technical Datasheet
Resistance R1499ohm
Product RangeACAS AT Series
Resistance R249.9kohm
No. of Elements2Elements
Network Circuit TypeIsolated
Resistor Case / Package0606 [1616 Metric]
No. of Pins4Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/K
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance R1
499ohm
Resistance R2
49.9kohm
Network Circuit Type
Isolated
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS AT Series
No. of Elements
2Elements
Resistor Case / Package
0606 [1616 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 25ppm/K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability