Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoB140-E3/61TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel11M2815
Re-Reel60AC3582RL
Cut Tape60AC3582
Your Part Number
7,991 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.670 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.670 |
| 50+ | $0.417 |
| 100+ | $0.275 |
| 250+ | $0.244 |
| 500+ | $0.213 |
| 1000+ | $0.209 |
| 2500+ | $0.204 |
| 5000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 7200+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoB140-E3/61TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel11M2815
Re-Reel60AC3582RL
Cut Tape60AC3582
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
520mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for B140-E3/61T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
