Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoB380C1000G-E4/51Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN7551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.469 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,407.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoB380C1000G-E4/51Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN7551
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current1.2A
Bridge Rectifier Case StyleWOG
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current45A
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
WOG
Forward Voltage Max
1V
Forward Surge Current
45A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
