Print Page
27,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.110 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.110 |
| 10+ | $0.542 |
| 15+ | $0.528 |
| 25+ | $0.514 |
| 50+ | $0.500 |
| 125+ | $0.487 |
| 250+ | $0.436 |
| 500+ | $0.386 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C62P-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel03AJ0071RL
Cut Tape03AJ0071
Product RangeBZD27
Zener Voltage Vz Typ62V
Zener Voltage Nom62V
Power Dissipation Pd800mW
Power Dissipation800mW
Diode Case StyleDO-219AB
Zener Tolerance ±-
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZD27
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Vz Typ
62V
Power Dissipation Pd
800mW
Diode Case Style
DO-219AB
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
SVHC
Lead (04-Feb-2026)
Zener Voltage Nom
62V
Power Dissipation
800mW
Zener Tolerance ±
-
Operating Temperature Max
150°C
Product Range
BZD27
Automotive Qualification Standard
-
Alternatives for BZD27C62P-E3-08
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

