Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX85C47-TAPCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.56AJ9705
Product RangeBZX85 Series
Your Part Number
9,683 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.252 |
| 250+ | $0.198 |
| 500+ | $0.180 |
| 1000+ | $0.166 |
| 5000+ | $0.153 |
Price for:Each
Minimum: 5
Multiple: 5
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85C47-TAPCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.56AJ9705
Product RangeBZX85 Series
Zener Voltage Nom47V
Power Dissipation1.3W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
47V
Diode Case Style
DO-41
Operating Temperature Max
175°C
Product Range
BZX85 Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for BZX85C47-TAP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
