Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCPW1010R00JE14
Newark Part No.57AK2958
Product RangeCPW Series
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $52.270 |
Price for:Each
Minimum: 1
Multiple: 1
$52.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCPW1010R00JE14
Newark Part No.57AK2958
Product RangeCPW Series
Technical Datasheet
Resistance10ohm
Product RangeCPW Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length47.62mm
Product Width9.52mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
47.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CPW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 30ppm/°C
Product Diameter
-
Product Width
9.52mm
Operating Temperature Max
275°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability