Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0ECCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8341
Re-Reel68AK4291RL
Cut Tape68AK4291
Product RangeCRCW e3 Series
Your Part Number
39,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.019 | $0.00 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.039 |
| 20+ | $0.038 |
| 30+ | $0.036 |
| 50+ | $0.035 |
| 100+ | $0.033 |
| 250+ | $0.028 |
| 500+ | $0.026 |
| 1000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.019 |
| 60000+ | $0.018 |
| 100000+ | $0.017 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0ECCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8341
Re-Reel68AK4291RL
Cut Tape68AK4291
Product RangeCRCW e3 Series
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating3.5A
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
3.5A
Product Range
CRCW e3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRCW12060000Z0EC
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
