Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW121014R0FKTA
Newark Part No.07J6300
Product RangeCRCW Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.249 |
| 10000+ | $0.203 |
| 20000+ | $0.177 |
| 30000+ | $0.164 |
| 50000+ | $0.144 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW121014R0FKTA
Newark Part No.07J6300
Product RangeCRCW Series
Resistance14ohm
Resistor Case / Package1210 [3225 Metric]
Power Rating333.3mW
Product RangeCRCW Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Resistance
14ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Operating Temperature Max
125°C
Resistor Case / Package
1210 [3225 Metric]
Product Range
CRCW Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Alternatives for CRCW121014R0FKTA
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate