Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoEDF1BS-E3/77Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel76K4378
Cut Tape05R5593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.320 | $1,980.00 |
| Total Price | $1,980.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.320 |
| 2000+ | $1.300 |
| 5000+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.320 |
| 4500+ | $1.300 |
| 7500+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoEDF1BS-E3/77Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel76K4378
Cut Tape05R5593
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.05V
Bridge Rectifier MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCLead
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Product Range
-
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.05V
Operating Temperature Max
150°C
SVHC
Lead
Technical Docs (1)
Alternatives for EDF1BS-E3/77
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
