Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoEDF1DS-E3/45Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM5879
Product RangeEDF1DS Series
Your Part Number
4,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.070 |
| 100+ | $2.030 |
| 500+ | $1.990 |
| 1000+ | $1.950 |
| 2500+ | $1.900 |
| 5000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoEDF1DS-E3/45Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM5879
Product RangeEDF1DS Series
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Bridge Rectifier Case StyleDFS
No. of Pins4Pins
Forward Voltage Max1.05V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeEDF1DS Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
DFS
Forward Voltage Max
1.05V
Forward Surge Current
50A
Product Range
EDF1DS Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
