Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICM5050ER102NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM5528
Product RangeICM5050 Series
Your Part Number
497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $5.330 |
| 25+ | $4.940 |
| 50+ | $4.570 |
| 100+ | $4.080 |
| 500+ | $3.720 |
| 1000+ | $3.240 |
| 2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM5050ER102NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM5528
Product RangeICM5050 Series
DC Current Rating7A
Inductance-
DC Resistance Max8000µohm
Product RangeICM5050 Series
Impedance1kohm
Inductor Case / Package5050 [1211 Metric]
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
7A
DC Resistance Max
8000µohm
Impedance
1kohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM5050 Series
Inductor Case / Package
5050 [1211 Metric]
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
