Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER112NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM5539
Product RangeIFLN-1210BE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.390 |
| 10+ | $1.170 |
| 15+ | $1.140 |
| 25+ | $1.100 |
| 50+ | $1.040 |
| 125+ | $0.994 |
| 250+ | $0.930 |
| 500+ | $0.887 |
Price for:Each
Minimum: 5
Multiple: 5
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER112NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM5539
Product RangeIFLN-1210BE Series
DC Current Rating250mA
Inductance22µH
DC Resistance Max0.5ohm
Product RangeIFLN-1210BE Series
Impedance1.1kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.5ohm
Impedance
1.1kohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
22µH
Product Range
IFLN-1210BE Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
