Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLD3232HBER220M5A
Newark Part No.29Y5899
Product RangeIHLD-3232HB-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $1.940 |
Price for:Each
Minimum: 500
Multiple: 250
$970.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD3232HBER220M5A
Newark Part No.29Y5899
Product RangeIHLD-3232HB-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeIHLD-3232HB-5A Series
Power Inductor Case9.75mm x 9.62mm x 9.14mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.1102ohm
Product Length9.75mm
Product Width9.62mm
Product Height9.14mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLD-3232HB-5A Series
Inductor Case / Package
-
DC Resistance Max
0.1102ohm
Product Width
9.62mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
2.9A
Power Inductor Case
9.75mm x 9.62mm x 9.14mm
Inductance Tolerance
± 20%
Product Length
9.75mm
Product Height
9.14mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate