Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER220M5A
Newark Part No.82Y9093
Product RangeIHLD-4032KB-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $4.010 |
500+ | $2.610 |
1000+ | $2.540 |
2500+ | $2.490 |
Price for:Each
Minimum: 250
Multiple: 250
$1,002.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER220M5A
Newark Part No.82Y9093
Product RangeIHLD-4032KB-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Product RangeIHLD-4032KB-5A Series
Saturation Current (Isat)4.1A
Power Inductor Case11.8mm x 9.62mm x 11.2mm
Inductance Tolerance± 20%
DC Resistance Max0.0752ohm
Product Length11.8mm
Product Width9.62mm
Product Height11.2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.1A
Inductance Tolerance
± 20%
Product Length
11.8mm
Product Height
11.2mm
RMS Current (Irms)
4.1A
Product Range
IHLD-4032KB-5A Series
Power Inductor Case
11.8mm x 9.62mm x 11.2mm
DC Resistance Max
0.0752ohm
Product Width
9.62mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate