Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER1R5M5A
Newark Part No.45AK2254
Product RangeIHLE-2020CD-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.988 |
| 4000+ | $0.886 |
| 6000+ | $0.855 |
| 10000+ | $0.836 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER1R5M5A
Newark Part No.45AK2254
Product RangeIHLE-2020CD-5A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeIHLE-2020CD-5A Series
Power Inductor Case5.9mm x 5.5mm x 3.3mm
DC Resistance Max0.0198ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-5A Series
DC Resistance Max
0.0198ohm
Product Length
5.9mm
Product Height
3.3mm
RMS Current (Irms)
7.9A
Saturation Current (Isat)
9.4A
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHLE2020CDER1R5M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate