Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR22M51
Newark Part No.45AK2236
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
2000+ | $0.962 |
4000+ | $0.865 |
6000+ | $0.833 |
10000+ | $0.816 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,924.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR22M51
Newark Part No.45AK2236
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIHLE-2020CD-51 Series
Power Inductor Case5.9mm x 5.5mm x 3.3mm
DC Resistance Max0.00423ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
DC Resistance Max
0.00423ohm
Product Length
5.9mm
Product Height
3.3mm
RMS Current (Irms)
18A
Saturation Current (Isat)
13A
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHLE2020CDERR22M51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate