Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR68M51
Newark Part No.45AK2247
Product RangeIHLE-2020CD-51 Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR68M51
Newark Part No.45AK2247
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeIHLE-2020CD-51 Series
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.00974ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
11.3A
Saturation Current (Isat)
9.5A
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
DC Resistance Max
0.00974ohm
Product Length
5.9mm
Product Height
3.3mm
Technical Docs (1)
Alternatives for IHLE2020CDERR68M51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability