Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR68M5A
Newark Part No.
Full Reel45AK2246
Re-Reel45AK2245
Cut Tape45AK2245
Product RangeIHLE-2020CD-5A Series
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.699 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.640 | $0.699 |
| 10+ | $1.350 | $0.699 |
| 25+ | $1.180 | $0.699 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.988 |
| 4000+ | $0.886 |
| 6000+ | $0.855 |
| 10000+ | $0.836 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR68M5A
Newark Part No.
Full Reel45AK2246
Re-Reel45AK2245
Cut Tape45AK2245
Product RangeIHLE-2020CD-5A Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeIHLE-2020CD-5A Series
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.00974ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-5A Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
11.3A
Saturation Current (Isat)
9.5A
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
DC Resistance Max
0.00974ohm
Product Length
5.9mm
Product Height
3.3mm
Technical Docs (1)
Alternatives for IHLE2020CDERR68M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
