Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR68M5A
Newark Part No.01AC2376
Product RangeIHLE-2525CD-5A Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.820 |
| 25+ | $1.520 |
| 50+ | $1.460 |
| 100+ | $1.410 |
| 250+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDERR68M5A
Newark Part No.01AC2376
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeIHLE-2525CD-5A Series
Power Inductor Case7.21mm x 7.12mm x 3.23mm
Inductor Case / Package-
DC Resistance Max5760µohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLE2525CDERR68M5A
1 Product Found
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
17A
Power Inductor Case
7.21mm x 7.12mm x 3.23mm
DC Resistance Max
5760µohm
Product Length
7.21mm
Product Height
3.23mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability