Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER150M51
Newark Part No.01AC2431
Product RangeIHLE-4040DD-51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
100+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,030.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER150M51
Newark Part No.01AC2431
Product RangeIHLE-4040DD-51 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Product RangeIHLE-4040DD-51 Series
Saturation Current (Isat)7.7A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Inductance Tolerance± 20%
DC Resistance Max0.05029ohm
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
7.7A
Inductance Tolerance
± 20%
Product Length
10.9mm
Product Height
4.3mm
RMS Current (Irms)
5.1A
Product Range
IHLE-4040DD-51 Series
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
DC Resistance Max
0.05029ohm
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHLE4040DDER150M51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate