Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER150M5A
Newark Part No.
Full Reel83AH7770
Re-Reel01AC2430
Cut Tape01AC2430
Product RangeIHLE-4040DD-5A Series
Your Part Number
Technical Datasheet
2 In Stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $2.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 1000+ | $1.560 |
| 2000+ | $1.480 |
| 4000+ | $1.330 |
| 6000+ | $1.280 |
| 10000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER150M5A
Newark Part No.
Full Reel83AH7770
Re-Reel01AC2430
Cut Tape01AC2430
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeIHLE-4040DD-5A Series
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Inductor Case / Package-
DC Resistance Max0.05029ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.1A
Saturation Current (Isat)
7.7A
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
DC Resistance Max
0.05029ohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (1)
Alternatives for IHLE4040DDER150M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability