Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER3R3M5A
Newark Part No.83AH7776
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 1000+ | $1.340 |
| 2000+ | $1.270 |
| 4000+ | $1.150 |
| 6000+ | $1.100 |
| 10000+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER3R3M5A
Newark Part No.83AH7776
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Product RangeIHLE-4040DD-5A Series
Saturation Current (Isat)12A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Inductance Tolerance± 20%
DC Resistance Max0.01181ohm
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductance Tolerance
± 20%
Product Length
10.9mm
Product Height
4.3mm
RMS Current (Irms)
11A
Product Range
IHLE-4040DD-5A Series
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
DC Resistance Max
0.01181ohm
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHLE4040DDER3R3M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate