Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABERR33M11
Newark Part No.24T8246
Product RangeIHLP-1212AB-11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
2000+ | $0.915 |
4000+ | $0.822 |
6000+ | $0.793 |
10000+ | $0.776 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,745.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABERR33M11
Newark Part No.24T8246
Product RangeIHLP-1212AB-11 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeIHLP-1212AB-11 Series
Power Inductor Case3.6mm x 3mm x 1.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0143ohm
Product Length3.6mm
Product Width3mm
Product Height1.2mm
Product Overview
The IHLP-1212AB-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Excellent DC/DC energy storage up to 1 to 2MHz and filter inductor applications up to SRF
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-11 Series
Inductor Case / Package
-
DC Resistance Max
0.0143ohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
8.7A
Power Inductor Case
3.6mm x 3mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
3.6mm
Product Height
1.2mm
Alternatives for IHLP1212ABERR33M11
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate