Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZERR88M11
Newark Part No.78T2009
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Packaging Options
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 25+ | $0.259 |
| 50+ | $0.259 |
| 100+ | $0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZERR88M11
Newark Part No.78T2009
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Inductance880nH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Product RangeIHLP-1212BZ-11 Series
Saturation Current (Isat)4.5A
Power Inductor Case3.65mm x 3mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.022ohm
Product Length3.65mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
880nH
Inductor Construction
Shielded
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
DC Resistance Max
0.022ohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.5A
Product Range
IHLP-1212BZ-11 Series
Power Inductor Case
3.65mm x 3mm x 2mm
Inductance Tolerance
± 20%
Product Length
3.65mm
Product Height
2mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability