Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M01
Newark Part No.56AC1009
Product RangeIHLP-1616BZ-01 Series
Your Part Number
Technical Datasheet
3,710 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M01
Newark Part No.56AC1009
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Product RangeIHLP-1616BZ-01 Series
Saturation Current (Isat)35A
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max5mohm
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Saturation Current (Isat)
35A
Inductor Case / Package
-
DC Resistance Max
5mohm
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
16A
Product Range
IHLP-1616BZ-01 Series
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
2mm
Alternatives for IHLP1616BZERR10M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability