Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER100M01
Newark Part No.34R3960
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
3,304 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER100M01
Newark Part No.34R3960
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-2525BD-01 Series
Power Inductor Case6.86mm x 6.47mm x 2.4mm
Inductor Case / Package-
DC Resistance Max0.129ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height2.4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-2525BD-01 series from Vishay are surface mount low-profile, high-current inductor. The inductance value ranging from 0.1μH to 10μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range from -55°C to +125°C
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-2525BD-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
7A
Power Inductor Case
6.86mm x 6.47mm x 2.4mm
DC Resistance Max
0.129ohm
Product Length
6.86mm
Product Height
2.4mm
Alternatives for IHLP2525BDER100M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability