Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER2R2M01
Newark Part No.83R8305
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
2000+ | $1.090 |
4000+ | $1.000 |
6000+ | $0.972 |
10000+ | $0.956 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER2R2M01
Newark Part No.83R8305
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeIHLP-2525BD-01 Series
Power Inductor Case6.86mm x 6.47mm x 2.4mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.034ohm
Product Length6.86mm
Product Width6.47mm
Product Height2.4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-2525BD-01 series from Vishay are surface mount low-profile, high-current inductor. The inductance value ranging from 0.1μH to 10μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525BD-01 Series
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
0.034ohm
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
14A
Power Inductor Case
6.86mm x 6.47mm x 2.4mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
2.4mm
Alternatives for IHLP2525BDER2R2M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate