Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER2R2M01
Newark Part No.18M2301
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $1.620 |
1000+ | $1.590 |
2000+ | $1.560 |
3000+ | $1.540 |
5000+ | $1.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$810.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER2R2M01
Newark Part No.18M2301
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Product RangeIHLP-2525EZ-01 Series
Saturation Current (Isat)10A
Power Inductor Case6.86mm x 6.47mm x 5mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0136ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
10A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10A
Product Range
IHLP-2525EZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 5mm
DC Resistance Max
0.0136ohm
Product Length
6.86mm
Product Height
5mm
Alternatives for IHLP2525EZER2R2M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate