Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER4R7M01
Newark Part No.34R3971
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER4R7M01
Newark Part No.34R3971
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Power Inductor Case13.2mm x 12.9mm x 5mm
Product RangeIHLP-5050EZ-01 Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.9mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
12A
Saturation Current (Isat)
27A
Product Range
IHLP-5050EZ-01 Series
DC Resistance Max
0.015ohm
Product Length
13.2mm
Product Height
5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate