Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER330M11
Newark Part No.01T1369
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $3.700 |
2000+ | $3.550 |
4000+ | $3.350 |
8000+ | $3.180 |
12000+ | $3.080 |
20000+ | $3.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$925.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER330M11
Newark Part No.01T1369
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Product RangeIHLP-6767DZ-11 Series
Saturation Current (Isat)6A
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.07084ohm
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
6A
Inductor Case / Package
-
DC Resistance Max
0.07084ohm
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.5A
Product Range
IHLP-6767DZ-11 Series
Power Inductor Case
17.15mm x 17.15mm x 4mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
4mm
Alternatives for IHLP6767DZER330M11
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate