Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER820M5A
Newark Part No.52X6081
Product RangeIHLP-8787MZ-5A Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.380 |
| 10+ | $11.180 |
| 25+ | $10.640 |
| 50+ | $10.120 |
| 100+ | $9.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER820M5A
Newark Part No.52X6081
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeIHLP-8787MZ-5A Series
Power Inductor Case22.48mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max0.0342ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10.2A
Saturation Current (Isat)
9A
Power Inductor Case
22.48mm x 22mm x 13mm
DC Resistance Max
0.0342ohm
Product Length
22.48mm
Product Height
13mm
Alternatives for IHLP8787MZER820M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability