Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSM7832EB4R7L
Newark Part No.53K4996
Product RangeIHSM-7832 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $4.770 |
500+ | $4.340 |
1000+ | $3.840 |
2500+ | $3.570 |
Price for:Each
Minimum: 100
Multiple: 100
$477.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM7832EB4R7L
Newark Part No.53K4996
Product RangeIHSM-7832 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeIHSM-7832 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.023ohm
Inductance Tolerance± 15%
Product Length19.81mm
Product Width8.13mm
Product Height7.24mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHSM-7832 Series
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Width
8.13mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.7A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
DC Resistance Max
0.023ohm
Product Length
19.81mm
Product Height
7.24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate