Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHVR4025JZEZR10M3Z
Newark Part No.71AJ7539
Product RangeIHVR-4025JZ-3Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $1.740 |
1000+ | $1.640 |
2000+ | $1.550 |
4000+ | $1.390 |
6000+ | $1.340 |
10000+ | $1.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$870.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHVR4025JZEZR10M3Z
Newark Part No.71AJ7539
Product RangeIHVR-4025JZ-3Z Series
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)112A
Inductor ConstructionShielded
Saturation Current (Isat)183A
Product RangeIHVR-4025JZ-3Z Series
Power Inductor Case10mm x 10mm x 6.4mm
DC Resistance Max143µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Product Range
IHVR-4025JZ-3Z Series
DC Resistance Max
143µohm
Product Length
10mm
Product Height
6.4mm
RMS Current (Irms)
112A
Saturation Current (Isat)
183A
Power Inductor Case
10mm x 10mm x 6.4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for IHVR4025JZEZR10M3Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate