Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ER3N9S01 Wirewound Inductor, 3.9 nH, 60 mohm, 6 GHz, 600 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER3N9S01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.168 |
| 6000+ | $0.165 |
| 10000+ | $0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
60mohm
DC Current Rating
600mA
SVHC
No SVHC (04-Feb-2026)
Alternatives for IMC0805ER3N9S01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
