Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812ER681K Wirewound Inductor, 680 µH, 30 ohm, 3 MHz, 50 mA, 1812 [4532 Metric], IMC-1812 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER681KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41M0981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.090 |
| 3000+ | $1.070 |
| 5000+ | $1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$1,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
680µH
Self Resonant Frequency
3MHz
Inductor Case / Package
1812 [4532 Metric]
DC Resistance Max
30ohm
DC Current Rating
50mA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
