Print Page
Image is for illustrative purposes only. Please refer to product description.
2,149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.800 |
25+ | $1.670 |
50+ | $1.660 |
100+ | $1.640 |
500+ | $1.630 |
1000+ | $1.620 |
2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF730PBF
Newark Part No.38K2843
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id5.5A
On Resistance Rds(on)1ohm
Drain Source On State Resistance1ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd74W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation74W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
400V
On Resistance Rds(on)
1ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
74W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
5.5A
Drain Source On State Resistance
1ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
74W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for IRF730PBF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability