Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFPF30PBFCopy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | 63J6818 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $5.240 |
| 1000+ | $4.730 |
| 2000+ | $4.480 |
| 5000+ | $4.230 |
Price for:Each
Minimum: 500
Multiple: 500
$2,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFPF30PBFCopy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | 63J6818 |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 900V |
| Continuous Drain Current Id | 3.6A |
| Drain Source On State Resistance | 3.7ohm |
| Transistor Case Style | TO-247 |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 125W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 3.6A |
| Transistor Case Style | TO-247 |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| SVHC | To Be Advised |
| Drain Source Voltage Vds | 900V |
|---|---|
| Drain Source On State Resistance | 3.7ohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 125W |
| Operating Temperature Max | 150°C |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
