Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRLIZ44GPBF
Newark Part No.38K2967
Your Part Number
Technical Datasheet
1,991 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $3.240 |
| 25+ | $3.120 |
| 50+ | $2.990 |
| 100+ | $2.870 |
| 500+ | $2.550 |
| 1000+ | $2.420 |
| 2500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRLIZ44GPBF
Newark Part No.38K2967
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id30A
On Resistance Rds(on)0.028ohm
Drain Source On State Resistance0.028ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd48W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.028ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
48W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
5V
Power Dissipation
48W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability