Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 1000+ | $1.210 |
| 2000+ | $1.140 |
| 4000+ | $1.030 |
| 6000+ | $0.991 |
| 10000+ | $0.953 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRLL110TRPBF-BE3
Newark Part No.78AH6390
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.5A
On Resistance Rds(on)0.54ohm
Drain Source On State Resistance0.54ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd3.1W
Power Dissipation3.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.54ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
5V
Power Dissipation Pd
3.1W
No. of Pins
4Pins
Product Range
-
SVHC
Lead
Transistor Polarity
N Channel
Continuous Drain Current Id
1.5A
Drain Source On State Resistance
0.54ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for IRLL110TRPBF-BE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate