Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1210ER1R2K
Newark Part No.53K5324
Product RangeISC-1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.641 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER1R2K
Newark Part No.53K5324
Product RangeISC-1210 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)390mA
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.2µH
Saturation Current (Isat)
-000A
DC Resistance Max
0.65ohm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
390mA
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
Technical Docs (1)
Alternatives for ISC1210ER1R2K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate