Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1210ER330K
Newark Part No.53K5353
Product RangeISC-1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
2000+ | $0.674 |
4000+ | $0.606 |
6000+ | $0.584 |
10000+ | $0.571 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,348.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER330K
Newark Part No.53K5353
Product RangeISC-1210 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)115mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1210 Series
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max5.1ohm
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductor Case / Package
-
DC Resistance Max
5.1ohm
Product Width
-
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
115mA
Saturation Current (Isat)
-
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Length
-
Product Height
-
Technical Docs (1)
Alternatives for ISC1210ER330K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate