Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1210SY560K
Newark Part No.07J3751
Product RangeISC-1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.674 |
| 4000+ | $0.606 |
| 6000+ | $0.584 |
| 10000+ | $0.571 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SY560K
Newark Part No.07J3751
Product RangeISC-1210 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)95mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1210 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max10ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
95mA
Saturation Current (Isat)
-
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
10ohm
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (1)
Alternatives for ISC1210SY560K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate