Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1210SYR12M
Newark Part No.07J3721
Product RangeISC-1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.591 |
| 4000+ | $0.531 |
| 6000+ | $0.513 |
| 10000+ | $0.501 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,182.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SYR12M
Newark Part No.07J3721
Product RangeISC-1210 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Product RangeISC-1210 Series
Saturation Current (Isat)-
Inductor Case / Package-
Power Inductor Case-
Inductance Tolerance± 20%
DC Resistance Max200mohm
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
200mohm
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
630mA
Product Range
ISC-1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (2)
Alternatives for ISC1210SYR12M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate