Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1812ES180K
Newark Part No.53K5419
Product RangeISC-1812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $0.663 |
5000+ | $0.649 |
10000+ | $0.600 |
20000+ | $0.558 |
30000+ | $0.520 |
50000+ | $0.498 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,326.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ES180K
Newark Part No.53K5419
Product RangeISC-1812 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)238mA
Inductor ConstructionShielded
Product RangeISC-1812 Series
Saturation Current (Isat)-
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max1.24ohm
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
1.24ohm
Product Width
3.2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
238mA
Product Range
ISC-1812 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for ISC1812ES180K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate