Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLAE2CCHIP0805KFE96
Newark Part No.38AJ5413
Product RangeLAE Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $287.430 |
5+ | $276.990 |
10+ | $272.680 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$287.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2CCHIP0805KFE96
Newark Part No.38AJ5413
Product RangeLAE Series
Technical Datasheet
Kit Contents2440 Pcs 20 Each of 122 Values of CRCW Series 0805 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Power Rating125mW
Range of Resistor Values0 ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit2440
Product RangeLAE Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
2440 Pcs 20 Each of 122 Values of CRCW Series 0805 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
0 ohm to 1Mohm
No. of Items in Kit
2440
SVHC
To Be Advised
Power Rating
125mW
Resistance Tolerance
± 1%
Product Range
LAE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability