Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLCW964MCW0406MDB00
Newark Part No.62AJ8631
Product RangeMCW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $161.940 |
5+ | $152.660 |
10+ | $145.720 |
Price for:Each
Minimum: 1
Multiple: 1
$161.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLCW964MCW0406MDB00
Newark Part No.62AJ8631
Product RangeMCW Series
Technical Datasheet
Kit Contents20 Pcs of Each 80 Values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors
Power Rating250mW
Range of Resistor Values47ohm to 100kohm
Resistance Tolerance± 0.1%
No. of Items in Kit1600
Product RangeMCW Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
20 Pcs of Each 80 Values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors
Range of Resistor Values
47ohm to 100kohm
No. of Items in Kit
1600
SVHC
To Be Advised
Power Rating
250mW
Resistance Tolerance
± 0.1%
Product Range
MCW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability