Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLTO030F15R00JTE3
Newark Part No.67M0174
Product RangeLTO 30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $4.060 |
500+ | $3.520 |
1000+ | $3.450 |
2500+ | $3.370 |
Price for:Each
Minimum: 100
Multiple: 50
$406.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO030F15R00JTE3
Newark Part No.67M0174
Product RangeLTO 30 Series
Technical Datasheet
Resistance15ohm
Product RangeLTO 30 Series
Power Rating30W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Temperature Coefficient± 150ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Diameter-
Product Length10.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
15ohm
Power Rating
30W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Product Diameter
-
Product Width
3.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Product Range
LTO 30 Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 150ppm/°C
Resistor Type
High Power
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate