Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218097203E3
Newark Part No.
Re-Reel76Y3413
Cut Tape76Y3413
Product Range180 CPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218097203E3
Newark Part No.
Re-Reel76Y3413
Cut Tape76Y3413
Product Range180 CPS Series
Technical Datasheet
Capacitance560µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR-
Lifetime @ Temperature2500 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current5.6A
Product Diameter10mm
Product Length10.4mm
Product Width-
Product Height10.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range180 CPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2500 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.6A
Product Length
10.4mm
Product Height
10.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
ESR
-
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
180 CPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability